8-position power connector plug assembly featuring a 2.5mm pitch. Designed for battery applications, it offers a maximum current rating of 6A per contact. Operating temperature range spans from -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1717445-6 technical specifications.
| Max Current Rating | 6/ContactA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |