
200-position, 2-row right-angle header receptacle for DDR SDRAM memory modules. Features a 0.024-inch pitch and 0.244-inch row spacing, with a 6.5mm stack height. Designed for surface mount termination with a 500mA contact current rating and gold-plated copper alloy contacts. Operates within a temperature range of -67°C to 185°C, with a 2.5V voltage rating and UL94 V-0 flammability. Housing is black thermoplastic, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1717468-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1717468-3 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 71.5mm |
| Max Operating Temperature | 185°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 6.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717468-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.