
200-position, 2-row SO DIMM socket for DDR2 SDRAM, featuring a 0.6mm pitch and right-angle surface mount termination. This power application connector system offers a 500mA contact current rating with gold-plated copper alloy contacts. Designed for demanding environments, it operates from -67°C to 185°C and boasts a UL94 V-0 flammability rating. The black housing, 6.5mm stack height, and tray packaging ensure efficient integration.
Sign in to ask questions about the TE Connectivity 1717468-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1717468-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.024inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 6.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717468-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.