This 8-position power connector features a right angle orientation and is designed for through hole mount. It has a voltage rating of 30V and is compliant with UL94 V-0 flammability rating. The connector is made of copper alloy with gold plating and has a thermoplastic insulation material. It is available in a package quantity of 100 and is packaged in a tray. The connector is RoHS compliant and has a lead free package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1717620-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717620-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.