TE Connectivity 1717832-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Depth | 5.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 28.2mm |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.031inch |
| Stack Height | 4mm |
| Stackable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1717832-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.