
2-position, 1-row wire-to-board connector housing with 5mm pitch. Features straight orientation, natural housing color, and UL94 V-2 flammability rating. Designed for crimp termination with brass contacts plated in tin. Offers mating and PCB mount alignment, with a free-hanging, cable mount style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1718044-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 16.5mm |
| Housing Color | Natural |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718044-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.