
Rectangular wire housing for wire-to-board applications, featuring a 2-position, 5mm pitch design. This straight-orientation housing accepts 22AWG wire with crimp termination and offers panel or free-hanging mounting. It includes mating alignment and retention features, with a natural color and UL94 V-2 flammability rating. The housing is RoHS and ELV compliant, packaged in boxes of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1718044-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 16.5mm |
| Housing Color | Natural |
| Length | 16mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718044-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.