The DuoPlug wire housing is a 2-position, 5mm pitch connector designed for wire-to-board applications. It features a crimp termination and is compliant with ELV and RoHS regulations. The housing is made of lead-free material and has a natural color finish. The connector is suitable for free-hanging mounting and has a vertical PCB mounting orientation.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 16.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | Crimp |
| RoHS | Compliant |