
1-position, straight, receptacle wire housing for crimp termination. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, this free-hanging connector operates within a -40°C to 105°C temperature range. It supports wire gauges from 10AWG to 20AWG and features a 6.35mm tab width. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 171809-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Receptacle |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 7.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
