
17-position, 3-row straight wire-to-wire connector housing with 5mm pitch. Features a black PBT body for signal applications, accepting 0.11-inch mating tabs. Designed for cable mounting with a 26mm depth and 34.8mm length. This RoHS and ELV compliant component is packaged in boxes of 550.
TE Connectivity 1718091-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 26mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.024inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 34.8mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 17 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | JPT, MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718091-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
