
3-position, 1-row female socket receptacle with a 2.5mm pitch. Features a 2A contact current rating and straight orientation for free hanging, cable mount applications. Constructed with a natural colored, UL94 V-0 flammability rated housing, this component offers mating alignment, connector lock, and mating retention. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 171822-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Natural |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.75mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 14mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171822-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
