
This 1.5mm system wire-to-wire connector assembly features a male, straight orientation with 7 positions and 7 male crimp contacts. Constructed from black PBT housing, it offers a signal circuit application and a mating tab width of 0.059 inches. Rated IP67 and IP69, this waterproof, water-resistant, and dust-tight connector is designed for panel, bulkhead, rear side nut, and cable mounting, operating within a temperature range of -40°C to 248°C. The connector is RoHS compliant and has a flammability rating of UL94 HB.
TE Connectivity 1718230-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 39.26mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 39.2mm |
| Material | Polybutylene |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Loose Piece |
| Pitch | 11.4mm |
| Polarized | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight, IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.732inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
