
This straight, male circular connector features a 7-position wire-to-wire system with crimp termination. Constructed with a PBT body and housing, it offers a black color and operates within a temperature range of -40°C to 248°C. Rated IP67, it is waterproof, water-resistant, and dust-tight, with a PBT shell material and unshielded design. The connector is sealable and designed for panel, bulkhead, or rear side nut mounting.
Sign in to ask questions about the TE Connectivity 1718230-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1718230-2 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 44mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 28mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.73inch |
| Material | Plastic |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 11.4mm |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Serviceable | Yes |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718230-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.