Right-angle, horizontal PCB mount header assembly featuring 4 male pin contacts on a 2.5mm pitch. This component offers a 3.5A contact current rating with brass contacts plated in copper and tin, and a 7.5mm mating length. Constructed with a natural colored housing, it operates within a -20°C to 95°C temperature range and boasts UL and UL94 V-0 flammability ratings. Termination is via solder, with a 0.142-inch tail length and a 0.063-inch PCB thickness compatibility.
TE Connectivity 171826-4 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 3.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.264inch |
| Housing Color | Natural |
| Lead Pitch | 2.5mm |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171826-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
