
17-position, 2-row rectangular wire housing with 5mm pitch, designed for straight cable mounting. Features natural colored housing and tab contacts, with a 36.5mm depth, 53.3mm length, and 18mm width. Operates within a temperature range of -30°C to 105°C and is RoHS compliant.
TE Connectivity 171827-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 53.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Pitch | 5mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.