
This cable mount contact features a bronze contact material with a tin plating, and is compliant with ELV standards. It has an insulation diameter of 0.146inch and a mating tab width of 0.11inch. The contact is suitable for operating temperatures between -40°C and 130°C. The contact is available in a package quantity of 2500 and is packaged on a tape and reel. The contact is RoHS compliant and is not radiation hardened.
TE Connectivity 1718475-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.146inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.