7-position, 5mm pitch wire-to-wire connector housing with straight orientation. Features female socket contacts for signal applications, a PBT body material, and a natural housing color. Designed for cable mounting with a maximum operating temperature of 248°C and a minimum of -40°C. This UL94 HB rated component is RoHS and ELV compliant, with a crimp termination method and support for 13AWG wire.
Sign in to ask questions about the TE Connectivity 1718488-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1718488-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 23.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 11mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 38.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.925inch |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718488-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
