Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports wire gauges from 18AWG to 20AWG, with a maximum insulation diameter of 1.9mm. It operates within a temperature range of -40°C to 130°C and is sealable. Packaged in tape and reel for efficient assembly.
TE Connectivity 1718760-1 technical specifications.
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.3mm |
| Insulation Diameter | 1.9mm |
| Length | 25.5mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718760-1 to view detailed technical specifications.
No datasheet is available for this part.