
This cable mount signal contact features a copper alloy material with a gold plating, suitable for use with wire gauges between 15AWG and 17AWG. It is compliant with ELV standards and RoHS regulations. The contact is designed for use in temperatures ranging from -40°C to 150°C and is available in quantities of 6000 per reel. The contact is suitable for crimp termination and is not radiation hardened.
TE Connectivity 1718762-2 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.4mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
No datasheet is available for this part.