This cable mount contact features a copper alloy construction with a tin plating, ensuring reliable connections. It is compliant with ELV regulations and can operate within a temperature range of -40°C to 150°C. The contact is designed for crimp termination and is available in a package quantity of 6000, packaged on a tape and reel. The contact is RoHS compliant and has a mating tab width of 1.2mm and an insulation diameter of 2.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1718762-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.4mm |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1718762-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.