
13-position, 2-row right-angle shrouded receptacle connector with tin-plated brass tab contacts. Features a natural nylon housing and insulation, with a maximum operating temperature of 105°C. Designed for through-hole, cable mounting with solder termination. RoHS and ELV compliant.
TE Connectivity 171882-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 58mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171882-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
