This 13-position female tab header features a MIC series design with 2 rows of contacts. It is manufactured by TE Connectivity and is compliant with ELV and RoHS regulations. The header is available in bulk packaging with 560 units per package. It has a through-hole mount and a termination of solder. The contacts are made of brass with a tin plating and are suitable for use in a variety of applications.
TE Connectivity 171882-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.