Conn Multiple Interlock Connector RCP 13 POS Solder RA Thru-Hole
Sign in to ask questions about the TE Connectivity 171882-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 171882-4 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Package Quantity | 560 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171882-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.