4-position, 1-row wire-to-board header with a 2.5mm pitch. Features male pin contacts with brass material and copper/tin plating, offering a tin mating finish. This shrouded header utilizes a right-angle, through-hole mounting orientation for horizontal PCB placement. Rated for 250V AC and 350V DC, it is constructed with UL94 V-0 rated nylon insulation and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 171887-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 171887-5 technical specifications.
| Approvals | UL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171887-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.