Five-position, two-row wire housing for straight, cable mount applications. Features a PBT body material, UL94 HB flammability rating, and a grey housing color. Designed for wire-to-device connector systems with a 4.8mm mating tab width and 0.295-inch pitch. Operates within a -40°C to 221°C temperature range and is sealable.
TE Connectivity 1718878-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 32.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 32.15mm |
| Housing Color | Grey |
| Hybrid Connector | Yes |
| Length | 35.4mm |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Box |
| Pitch | 0.295inch |
| Polarized | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | Add By Accessory |
| Width | 1.583inch |
| RoHS | Not Compliant |
No datasheet is available for this part.