
6-position, 2-row, straight receptacle housing for 250 series connectors. Constructed from natural colored, UL94 V-0 rated nylon for insulation and body material. Features quick connect termination and accepts wire/cable up to 4AWG. Designed for free-hanging mounting with mating retention. ELV and RoHS compliant.
Sign in to ask questions about the TE Connectivity 171898-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 171898-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171898-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
