Checking distributor stock and pricing after the page loads.
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Frequency | -6GHz |
| Length | 19mm |
| Max Operating Temperature | -100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Width | 5.4mm |
| RoHS | Compliant |