
Cable Accessories Seal Silicon Red Box Automotive
Checking distributor stock and pricing after the page loads.
TE Connectivity 1719826-6 technical specifications.
| Color | Red |
| Material | Silicone |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 14.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
