
TE Connectivity's 172024-1 is a 11-position crimp female socket wire housing with a natural color housing and 11 female socket contacts. It is compliant with ELV and RoHS regulations. The housing is made of natural color material and has a length of 35.1mm and a depth of 26.5mm. It is designed for free hanging and cable mount applications with a package quantity of 100 pieces in bulk packaging.
Sign in to ask questions about the TE Connectivity 172024-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172024-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 35.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172024-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
