
Connector housing for 7 positions, featuring a straight, cable mount orientation. This natural colored, male gender housing accepts female socket contacts and is designed for crimp termination. With a 2-row configuration and 0.236-inch row spacing, it operates within a temperature range of -30°C to 105°C. The housing measures 25.1mm in length, 15mm in width, and 26.5mm in depth, and is RoHS compliant.
TE Connectivity 172025-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 25.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.