
5-position, 2-row shrouded header with a 7mm pitch, designed for board-to-board applications. Features brass contacts with tin plating, offering a 10A current rating and a straight, through-hole mounting orientation. Constructed with a natural nylon housing and insulation, this connector operates within a temperature range of -30°C to 105°C and supports a voltage rating of 350V. Termination is via solder, with a mating contact finish of tin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172037-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Current Rating | 10A |
| Depth | 16.7mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 23.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Pitch | 7mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172037-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
