
5-position, 2-row right-angle shrouded header receptacle for board-to-board applications. Features brass contacts with tin plating and a rectangular tab shape. Nylon insulation in natural color, with a natural housing color. Rated for a maximum operating temperature of 105°C and a minimum of -30°C, with solder termination and through-hole mounting.
TE Connectivity 172040-1 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 31mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172040-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.