
Rectangular wire housing for 16 positions, featuring a straight, panel mount orientation and a 5mm pitch. This blue, male connector system supports wire-to-wire connections with a 15A contact current rating and bronze contacts. Constructed with UL94 V-0 flammability rating and operating between -20°C and 120°C, it offers mating alignment and retention. The housing measures 71.2mm in length, 32.5mm in depth, and 1.035 inches in height, with 8 columns and 2 rows, including 4 signal positions.
Sign in to ask questions about the TE Connectivity 172059-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172059-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Bronze |
| Depth | 32.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 71.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Columns | 8 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 13.3mm |
| Series | Blindmate |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172059-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
