
Rectangular wire housing for wire-to-wire applications, featuring 16 positions with a 5mm pitch and straight orientation. This blue, panel-mount housing supports a 15A contact current rating and operates within a temperature range of -20°C to 120°C, with a maximum voltage rating of 250V AC. Constructed with UL94 V-0 flammability rating and compliant with RoHS standards, it accommodates wire gauges from 14AWG to 24AWG. The housing offers mating alignment and retention, with a 2-row, 8-column configuration.
Sign in to ask questions about the TE Connectivity 172059-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172059-3 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Bronze |
| Depth | 32.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.035inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 71.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Columns | 8 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 480 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Row Spacing | 13.3mm |
| Series | Blindmate |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172059-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
