
One-position, straight orientation, black receptacle wire housing for wire-to-wire connector systems. Features a nylon construction with UL94 V-2 flammability rating and quick connect termination. Designed for cable mounting with free hanging capability, offering mating alignment and retention. Operates within a temperature range of -40°C to 221°C. Supplied in a bag of 1000 units.
TE Connectivity 172074-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172074-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.