
This TE Connectivity Mark II wire-to-wire receptacle features a yellow nylon housing with insulated leads and a quick connect termination. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-2. The receptacle is designed for free hanging mount and has a maximum operating temperature of 221°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 172074-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Yellow |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 24.3mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.