The TE Connectivity Mark II wire housing is a green receptacle with a nylon material and a length of 24.3mm. It is designed for free hanging mount and is compliant with ELV and RoHS standards. The housing is made from a UL94 V-2 rated material and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 172074-5 technical specifications.
| Color | Green |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Green |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 24.3mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.