Conn Housing RCP 3 POS Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity 172075-5 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.