
Conn Housing RCP 3 POS Crimp ST Cable Mount Bag
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172075-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172075-7 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 0.77inch |
| Housing Color | Red |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 9.6mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.236inch |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172075-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
