
Wire-to-wire rectangular connector receptacle featuring a straight, free-hanging orientation. Constructed with a durable nylon/polyamide housing in natural color, it utilizes brass male contacts with a quick connect termination. This insulated connector system supports a single pole and position, offering positive locking and mating alignment with a maximum operating temperature of 221°C. It is RoHS compliant and rated UL94 V-2 for flammability.
Sign in to ask questions about the TE Connectivity 172076-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172076-1 technical specifications.
| Color | Natural, Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Brass |
| Depth | 27.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 10mm |
| Material | Nylon, Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172076-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
