TE Connectivity 172107-5 technical specifications.
| Approvals | UL |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 5 |
| Orientation | Horizontal |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172107-5 to view detailed technical specifications.
No datasheet is available for this part.