
This black nylon wire housing is a receptacle with a single position and row, featuring a straight orientation and quick connect termination. It is compliant with ELV regulations and RoHS standards. The housing is made of nylon and has a length of 0.984 inch. It is available in a package quantity of 100 units, packaged in a bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172128-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 0.984inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172128-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.