Conn Housing PL 1 POS Crimp ST Cable Mount Bag
TE Connectivity 172128-3 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.