
This grey cable mount wire housing features a nylon material and a length of 25mm. It has a single position and is designed for free hanging or cable mounting. The housing is made of nylon and is available in a bulk packaging quantity of 100. The product is RoHS compliant and part of the 250 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172128-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 25mm |
| Material | Nylon |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172128-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.