
2-position, 1-row, straight receptacle connector with 6mm pitch and 6.35mm tab width. Features a natural colored nylon housing, female contacts, and crimp termination. Designed for free hanging or panel mounting, this insulated connector offers mating retention and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172130-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Natural |
| Contact Gender | Female |
| Depth | 25mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 0.984inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Width | 6.35mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172130-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
