This 2-position wire housing is made of nylon and features a black housing color. It has a 6mm pitch and is designed for free hanging applications. The housing is compliant with ELV standards and is packaged in a bag with 100 units per package. The wire housing is not radiation hardened and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 172130-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172130-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Depth | 25mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 0.984inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172130-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
