
This 2-position, 2-contact wire housing is made of green nylon and features a 6mm pitch. It is 10mm in length and has a quick connect termination. The housing is RoHS compliant and is available in a package quantity of 100. It is suitable for use in applications where a free hanging mount is required.
Sign in to ask questions about the TE Connectivity 172130-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172130-4 technical specifications.
| Color | Green |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 10mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172130-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.