The TE Connectivity 172130-5 is a 2-position wire housing with a blue nylon material and 6mm pitch. It is designed for free-hanging mounting and features a quick connect termination. The housing is RoHS compliant and available in a package quantity of 100 units per bag. The wire housing is ELV compliant and suitable for use in applications where a receptacle with a blue housing color is required.
Sign in to ask questions about the TE Connectivity 172130-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172130-5 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Blue |
| Length | 0.984inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172130-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
