
Conn Housing RCP 3 POS Crimp ST Cable Mount Natural Bag
Sign in to ask questions about the TE Connectivity 172131-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 172131-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 28.5mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 1.12inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172131-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.