
This 10-position 2-row wire housing is made of nylon with a natural color. It has a plug contact type and is designed for free hanging or cable mounting. The housing is compliant with ELV regulations and is available in a package quantity of 100 per bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 172138-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Natural |
| Contact Type | Plug |
| Depth | 25mm |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 0.984inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 172138-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.